EOS3FLF512-PDN64

QuickLogic
392-EOS3FLF512-PDN64
EOS3FLF512-PDN64

Mfr.:

Description:
SoC FPGA EOS S3 BGA

In Stock: 730

Stock:
730 Can Dispatch Immediately
Quantities greater than 730 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.45 £6.45
£3.54 £35.40
£3.52 £88.00

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: SoC FPGA
SMD/SMT
BGA-64
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
46 I/O
1.1 V
- 20 C
+ 85 C
Brand: QuickLogic
Embedded Block RAM - EBR: 512 kB
Moisture Sensitive: Yes
Operating Supply Current: 147 uA
Product Type: ARM Microcontrollers - MCU
Series: EOS
Subcategory: SOC - Systems on a Chip
Tradename: EOS S3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.a.2

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.