MAX-M10S-00B

u-blox
377-MAX-M10S-00B
MAX-M10S-00B

Mfr.:

Description:
GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,586

Stock:
3,586
Can Dispatch Immediately
On Order:
5,500
Expected 23/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£8.62 £8.62
Full Reel (Order in multiples of 500)
£8.62 £4,310.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
MAX-M10
4 m
3 V
3 V
100 mA
I2C
+ 85 C
BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 10.1 mm x 9.7 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

MAX-M10 Standard Precision GNSS Modules

u-blox MAX-M10 Standard Precision GNSS Modules are based on the u-blox M10 GNSS platform. The u-blox MAX-M10 provides high sensitivity and quick acquisition times for L1 GNSS systems. The device features less than 25mW of power consumption in continuous tracking mode, ensuring extended battery life for devices like asset trackers, supporting GPS, GLONASS, Galileo, and BeiDou. Concurrent reception of four GNSS enhances signal selection for optimal performance, especially in challenging environments like urban canyons.