2454917-3

TE Connectivity
571-2454917-3
2454917-3

Mfr.:

Description:
D-Sub Dualport Connectors D-SUB ,9 POS PLUG OVER 9 POS PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,089

Stock:
1,089 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.25 £6.25
£5.67 £56.70
£5.41 £135.25
£5.19 £233.55
£4.95 £445.50
£4.64 £1,252.80
£4.56 £2,462.40
£4.15 £10,458.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Dualport Connectors
RoHS:  
REACH - SVHC:
2 Row
9 Position
Solder
Gold
3 A
Right Angle
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Number of Ports: 2 Port
Pitch: 2.77 mm
Product Type: Dual Port D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

AMPLIMITE D-Subminiature Stacked PCB Connectors

TE Connectivity's AMPLIMITE D-Subminiature Stacked PCB Connectors are two connectors stacked together in a single assembly. These stacked D-sub connectors feature built-in grounding indents, front metal shells for EMI/RFI shielding, housings made of UL 94 V-0 material and gold plating on the contacts. The AMPLIMITE D-sub connectors are available in 9 and 15 positions in plug/receptacle configurations packed in plastic trays. Typical applications include industrial machinery and equipment, medical, testing and measurement equipment, and data centres.