1992870000

Weidmuller
470-1992870000
1992870000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PS-RJ45-FH-90-A-1.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.48 £21.48
£18.25 £182.50
£17.11 £427.75
£15.75 £787.50
£15.24 £1,524.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 6a
In-Line
Right Angle
IDC
IP20
1 A
- 40 C
+ 85 C
Green
User Selectable
IE
Bulk
Application: 10G Base-T
Brand: Weidmuller
Contact Plating: Gold
Dielectric Strength: 1500 V
Insulation Resistance: 500 MOhms
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Ethernet (IE-PS) Connectors

Weidmuller Industrial Ethernet (IE-PS) Connectors are RJ45 plug-in (tool-less) connectors according to IEC 60603-7-51 for wire outer diameters up to 1.6mm. Several types are available to fit a variety of applications.