155421-1004

Molex / Flamar
538-155421-1004
155421-1004

Mfr.:

Description:
Multi-Conductor Cables ProfiBUS DP WSOR JKT 2Ckt 22AWG 200m VT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.66 £1,332.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Industrial Cable
Shielded
2 Conductor
200 m
22 AWG
8.2 mm (0.323 in)
Violet
Weld-Slag, Oil Resistant (WSOR)
600 V
Brand: Molex / Flamar
Insulation Material: Polyethylene (PE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 155421
Factory Pack Quantity: 200
Subcategory: Cable
Part # Aliases: 1554211004 01554211004
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499500
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Network Cables

Flamar Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003  -10°C / +70°C). Flamar Network Cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.