1521-60199

Amphenol / SV Microwave
523-152160199
1521-60199

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.92 ST CBL-JCK BHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.89 £96.89
£82.66 £826.60
£79.40 £1,985.00
£76.27 £3,813.50
£74.95 £7,495.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
2.92 mm
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
PCB Mount
0.047 in. Flexible Coax
Tray
Body Material: Stainless Steel
Body Style: Bulkhead
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

EMI RF Connectors & Adapters

Amphenol / SV Microwave EMI RF Connectors and Adapters are SMA and 2.92mm cable connectors and adapters with built-in electromagnetic interference (EMI) shielding. The Amphenol / SV Microwave EMI RF Connectors feature a gasket that improves EMI shielding over similar products, resulting in minimal to no electromagnetic interference. The series is ideal for use in military/aerospace, telecommunications, instrumentation, and more.