1518090000

Weidmuller
470-1518090000
1518090000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PS-RJ45-FH-90-B-1.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.60 £22.60
£19.21 £192.10
£17.31 £432.75
£16.53 £826.50
£15.89 £1,589.00
£15.29 £3,822.50

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Plug (Male)
RJ45
Shielded
Cat 6a
Cable Mount
Right Angle
IDC
IP20
1 A
- 40 C
+ 85 C
IE
Bulk
Brand: Weidmuller
Contact Material: Gold over Nickel
Dielectric Strength: 1000 V
Insulation Resistance: 500 MOhms
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99

Industrial Ethernet (IE-PS) Connectors

Weidmuller Industrial Ethernet (IE-PS) Connectors are RJ45 plug-in (tool-less) connectors according to IEC 60603-7-51 for wire outer diameters up to 1.6mm. Several types are available to fit a variety of applications.