1132050000

Weidmuller
470-1132050000
1132050000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IE-PS-RJ45-FH-BK-B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.59 £16.59
£14.20 £142.00
£13.38 £267.60
£12.96 £648.00
£12.91 £1,291.00
£11.38 £2,276.00
£11.10 £5,550.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 6a
Cable Mount
Straight
IDC
IP20
1 A
- 40 C
+ 70 C
Black
User Selectable
IE
Bulk
Application: 10G Base-T PoE/PoE+
Brand: Weidmuller
Contact Material: Phosphorus Bronze
Contact Plating: Gold
Dielectric Strength: 1500 V
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 19.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Ethernet (IE-PS) Connectors

Weidmuller Industrial Ethernet (IE-PS) Connectors are RJ45 plug-in (tool-less) connectors according to IEC 60603-7-51 for wire outer diameters up to 1.6mm. Several types are available to fit a variety of applications.