Bulgin 7500 Rocker Switches

Bulgin 7500 Rocker Switches are available in illuminated and non-illuminated options in a variety of colors: red, green, blue, yellow, white, and black (solid). These rugged switches are rated to 30A at 250V and include IP68 protection. Three types of switch functions are offered, including ON-OFF, ON-ON, and ON-OFF-ON. The 7500 series features a 30mm x 22mm panel cutout for the switches, which have a 21.9mm width, 30.5mm height, and 28.8mm length. Bulgin 7500 Rocker Switches are constructed with a polyamide (PA) housing material and operate in a -40°C to +85°C temperature range.

Features

  • Illuminated and non-illuminated options
  • Available in red, green, blue, yellow, white, and black (solid) color options
  • High in-rush (ON-OFF types)
  • Matching indicators
  • Rocker actuator
  • Solder-pin termination style
  • PA housing material

Specifications

  • IP68 rated
  • Rated to 30A at 250V
  • Switch functions
    • ON-OFF
    • ON-ON
    • ON-OFF-ON
  • 30mm x 22mm panel cutout
  • 21.9mm width
  • 30.5mm height
  • 28.8mm length
  • Termination options include screw terminal, 6.3mm x 0.8mm solder tab / push fit
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Bulgin 7500 Rocker Switches
Published: 2025-08-22 | Updated: 2025-08-28