Bourns SRF3225TABG Common Mode Chip Inductor
Bourns SRF3225TABG Common Mode Chip Inductor features a shielded construction with a ferrite core, providing a compact size and high impedance across a broad frequency range. This aims to suppress unwanted EMI signals regardless of whether they are incoming or outgoing. This AEC-Q200-qualified chip conductor meets Open Alliance IEEE 1000Base-T1 requirements. The SRF3225TABG chip inductor exhibits 100µH inductance at 100kHz, 80VDC rated voltage, and 10MΩ insulation resistance. This common mode chip inductor operates within the -40°C to 125°C temperature range. Typical applications include noise suppression in 1000Base-T1 Ethernet, consumer, industrial, and other electronics.Features
- Shielded construction (low radiation)
- Meets Open Alliance: IEEE 1000Base-T1 requirements
- 80VDC rated voltage
- 10MΩ insulation resistance (minimum)
- AEC-Q200 compliant
- RoHS-compliant and halogen-free
Applications
- Noise suppression in 1000Base-T1 Ethernet
- Consumer
- Industrial and other electronics
Mechanical Drawing
Published: 2024-05-06
| Updated: 2024-06-11