Bourns SRF1010DA Dual-Shielded Inductors
Bourns SRF1010DA Dual-Shielded Inductors are designed for Class-D amplifier applications. These inductors are dual-packaged with shielded construction and manufactured with a metal alloy powder core for a low coupling factor to minimize crosstalk. Additional features include high saturation current (5.5A to 38A), low DC resistance, and a wide operating temperature range of -55°C to +155°C. Bourns SRF1010DA Dual-Shielded Inductors are AEC-Q200 qualified, halogen free, and RoHS compliant.Features
- Dual inductors
- Shielded construction
- Metal alloy powder core
- Low coupling factor to minimize crosstalk
- High saturation current
- AEC-Q200 compliant
- Halogen free and RoHS compliant
Applications
- Class-D amplifier systems
- Class-D output filters
Specifications
- 5.5A to 38A saturation current
- Rated current: inductance drops 30% at Isat
- -55°C to +155°C operating temperature range
- 40°C temperature rise at rated Irms
- Moisture sensitivity level (MSL) 1
- 12mm x 9.6mm x 11.3mm dimensions
Published: 2018-10-25
| Updated: 2022-11-22