Bourns SDR Automotive Power Inductors

Bourns Automotive SDR Non-Shielded High Current Power Inductors are designed for automotive applications and features 1.5µH to 1000μH and a heating current up to 9.5A. Typical automotive applications for these inductors include driver information/entertainment systems, driver assistant devices, and lighting. These Bourns Automotive SDR Non-Shielded High Current Power Inductors are AEC-Q200 qualified and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

Features

  • High saturation current - up to 20A
  • 1.5µH to 1000μH inductance range
  • Heating current up to 9.5A
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Applications

  • Automotive Systems
    • Driver assistant
    • Information
    • Entertainment
    • Lighting
  • DC/DC converters
  • Power supplies
View Results ( 30 ) Page
Part Number Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency
SDR1307A-391K 390 uH 10 % 1.5 A 600 mOhms 2.5 MHz
SDR1307A-5R6M 5.6 uH 20 % 11 A 15 mOhms 28 MHz
SDR1307A-100M 10 uH 20 % 9.2 A 21 mOhms 22 MHz
SDR1307A-681K 680 uH 10 % 1.2 A 1 Ohms 1.6 MHz
SDR1307A-680K 68 uH 10 % 3.5 A 120 mOhms 7 MHz
SDR1307A-102K 1 mH 10 % 1 A 1.6 Ohms 1.4 MHz
SDR1307A-8R2M 8.2 uH 20 % 9.8 A 19 mOhms 24 MHz
SDR1307A-4R7M 4.7 uH 20 % 13 A 10 mOhms 36 MHz
SDR1307A-181K 180 uH 10 % 2.3 A 280 mOhms 4 MHz
SDR1307A-221K 220 uH 10 % 2.1 A 360 mOhms 3.8 MHz
Published: 2015-01-28 | Updated: 2022-03-11