Bourns PWR221T-50 Power Resistors

Bourns PWR221T-50 Power Resistors are available in a compact TO-220 package with a thick film on ceramic technology that provides low inductance. These power resistors are through-hole, radial leaded resistors with a wide resistance value range from 20mΩ to 130KΩ. The radial leaded resistors are available in 1% and 5% tolerance options. Bourns PWR221T-50 resistors are ideal for current limiting, capacitor discharge, or current measurement circuits in power supplies for telecom and industrial applications.

Features

  • TO-220 housing
  • Low inductance
  • Ceramic backplane
  • High power rating
  • RoHS compliant

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
View Results ( 25 ) Page
Part Number Datasheet Description Resistance Tolerance
PWR221T-50-1501F PWR221T-50-1501F Datasheet Thick Film Resistors - Through Hole RES TH TO220 1k5 1% 50W 1.5 kOhms 1 %
PWR221T-50-1001J PWR221T-50-1001J Datasheet Thick Film Resistors - Through Hole RES TH TO220 1k 5% 50W 1 kOhms 5 %
PWR221T-50-R200F PWR221T-50-R200F Datasheet Thick Film Resistors - Through Hole RES TH TO220 R200 1% 50W 200 mOhms 1 %
PWR221T-50-1000F PWR221T-50-1000F Datasheet Thick Film Resistors - Through Hole 100 OHM 1% 100PPM 50W 100 Ohms 1 %
PWR221T-50-1000J PWR221T-50-1000J Datasheet Thick Film Resistors - Through Hole 100 OHM 1% 100PPM 50W 100 Ohms 5 %
PWR221T-50-15R0J PWR221T-50-15R0J Datasheet Thick Film Resistors - Through Hole RES TH TO220 15R 5% 50W 15 Ohms 5 %
PWR221T-50-1R00F PWR221T-50-1R00F Datasheet Thick Film Resistors - Through Hole 1 OHM 1% 100PPM 50W 1 Ohms 1 %
PWR221T-50-20R0F PWR221T-50-20R0F Datasheet Thick Film Resistors - Through Hole 20 OHM 1% 100PPM 50W 20 Ohms 1 %
PWR221T-50-25R0F PWR221T-50-25R0F Datasheet Thick Film Resistors - Through Hole 25 OHM 1% 100PPM 50W 25 Ohms 1 %
PWR221T-50-25R0J PWR221T-50-25R0J Datasheet Thick Film Resistors - Through Hole 50W 25 ohms 5% 25 Ohms 5 %
Published: 2019-01-11 | Updated: 2023-03-14