Bourns Precision Slow Blow Thin Film Fuses
Bourns Precision Slow Blow Thin Film Fuses provide a fusing time of 1s to 120s at 200% rated current. These time lag thin film chip fuses are designed for overcurrent protection and feature a miniature footprint. The surface-mount packaging is ideal for automated assembly. Bourns Precision Slow Blow Thin Film Fuses operate in a temperature range of -20°C to +105°C and are UL 248-14 listed and RoHS compliant. Typical applications include set-top boxes, cell phones, disk drives, PDAs, LCD monitors, and rechargeable battery packs.Features
- Miniature footprint
- Surface-mount packaging for automated assembly
- Fusing time of 1s to 120s at 200% rated current
- UL 248-14 listed
- Halogen free
- RoHS compliant
- -20°C to +105°C operating temperature range
Applications
- Portable memory
- LCD monitors
- Disk drives
- Cell phones
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
- PDAs
- Digital cameras
- DVDs
Additional Resources
Published: 2018-09-25
| Updated: 2022-11-11