Bourns AC Surge Protective Devices

Bourns AC Surge Protective Devices (SPDs) provide AC protection for front-end installations, main switchboards, and sensitive installations without LPS (lightning rods). The product line now includes the model 1250 Series General Duty AC SPDs with a maximum discharge current rating of 50kA (8/2μs) and the model 1210 Series Heavy Duty AC SPDs with a maximum discharge current rating of 100kA (8/20μs). These DIN Rail mountable AC surge protective devices are designed to be installed close to sensitive equipment downstream from the main circuit breaker. Bourns AC Surge Protective Devices comply with standards UL 1449 3rd edition and IEC 616343-1.

eBook

Bourns AC Surge Protective Devices
View Results ( 31 ) Page
Part Number Datasheet Description Series Type
1250-2S-230 1250-2S-230 Datasheet Industrial Surge Protectors 230VAC 2W+G 2 Protected Poles 1250
1250-3S-480 1250-3S-480 Datasheet Industrial Surge Protectors 600VAC 3W+G 3 Protected Poles 1250 AC General Duty
1210-1S-120 1210-1S-120 Datasheet Industrial Surge Protectors 120VAC 1W+G 1 Protected Pole 1210 AC Heavy Duty
1250-3S-230 1250-3S-230 Datasheet Industrial Surge Protectors 230VAC 3W+G 3 Protected Poles 1250 AC General Duty
1250-1S-120 1250-1S-120 Datasheet Industrial Surge Protectors 120VAC 1W+G 1 Protected Pole 1250
1210-2S-120 1210-2S-120 Datasheet Industrial Surge Protectors 120VAC 2W+G 2 Protected Poles 1210 AC Heavy Duty
1210-1S-230 1210-1S-230 Datasheet Industrial Surge Protectors 230VAC 1W+G 1 Protected Pole 1210 AC Heavy Duty
1210-1S-400 1210-1S-400 Datasheet Industrial Surge Protectors 277VAC 1W+G 1 Protected Pole 1210 AC Heavy Duty
1210-1S-600 1210-1S-600 Datasheet Industrial Surge Protectors 600VAC 1W+G 1 Protected Pole 1210 AC Heavy Duty
1210-2S-230 1210-2S-230 Datasheet Industrial Surge Protectors 230VAC 2W+G 2 Protected Poles 1210 AC Heavy Duty
Published: 2013-07-18 | Updated: 2024-10-09