Bourns 2027 Series 2-Pole Gas Discharge Tubes
Bourns 2027 Series 2-Pole Gas Discharge Tubes (GDTs) offer a maximum power rating of 1100V and dimensions of 8mm x 6mm. These GDTs feature a high surge current rating and a stable breakdown throughout their lifecycle. Specifications include >1010Ω insulation resistance and a wide operating temperature range of -55°C to +125°C. Bourns 2027 Series 2-Pole GDTs are suitable for use in telecommunications and various electronic applications across industrial, commercial, and consumer markets.
Features
- High surge current rating
- Stable breakdown throughout life
- Custom configuration available
Applications
- Telecommunications
- Industrial electronics
- Commercial electronics
- Consumer electronics
Specifications
- 8mm x 6mm dimensions
- 75V to 1100V voltage range
- >1010Ω insulation resistance
- <1pF capacitance
- -55°C to +125°C operating temperature range
- Test methods per ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standards
Dimensions
Published: 2025-10-14
| Updated: 2025-11-26