BIVAR SM0605 Multi-color LEDs

Bivar SM0605 Multi-color LEDs are surface mount LEDs in a 0605 package size. The 0605 package allows designers flexibility when designing smaller boards that require multiple color outputs. The device measures 1.6mm x 0.6mm x 1.5mm (LxHxW) and offers a 120-degree viewing angle. The LED has a “Water Clear” style lens and is available in Red/Blue, Red/Green, Yellow/Green, or Red/Green/Blue illumination options. Long life and lower power consumption make the LEDs perfect for battery-powered handheld devices and other portable products. The SM0605 LEDs are ideal for status indication, display, and backlighting applications.

Features

  • Industry-standard 0605 package
  • RoHS compliant
  • Water clear lens
  • Wide viewing angle
  • 2 or 3 chips in one small package and footprint

Applications

  • Status Indication
  • Display
  • Backlighting
View Results ( 4 ) Page
Part Number Datasheet Description
SM0605BC-R/G SM0605BC-R/G Datasheet Multi-Colour LEDs SMD Bi-Color 0605LED Red,Green 630,575nm
SM0605RGB SM0605RGB Datasheet Multi-Colour LEDs SMDTri-Color 0605LED RGB 630,523,468nm
SM0605BC-R/B SM0605BC-R/B Datasheet Multi-Colour LEDs SMD Bi-Color 0605LED Red,Blue 630,468nm
SM0605BC-Y/G SM0605BC-Y/G Datasheet Multi-Colour LEDs SMD Bi-Color 0605LED Yllw,Green 592,575nm
Published: 2017-07-17 | Updated: 2022-03-11