BIVAR PLTR IP67-Rated Rigid Light Pipes

BIVAR PLTR Rigid Light Pipes are front mount, press-fit mounting solutions with threaded retention. The PLTR Rigid Light Pipes feature an Ingress Protection rating of IP67, offering protection against dust and the effect of immersion in water to a depth up to 1 meter. PLTR Rigid Light Pipes are offered in 3mm and 5mm lens sizes, with a body length range from 6.4mm to 72mm.

Features

  • Sealed to IP67 rating
  • Polycarbonate 94V-0 material
  • Clear color
  • Dome face, front mounting
  • Threaded retention
  • White and black gasket seal options
  • RoHS compliant
  • Lens size:
    • 3mm PLTR2
    • 5mm PLTR5
  • Body length range:
    • 6.4mm to 72mm
    • 0.25" to 2.835"
View Results ( 64 ) Page
Part Number Datasheet Description
PLTR5-72MM-PR1 PLTR5-72MM-PR1 Datasheet LED Light Pipes IP67Rigid Light Pipe 5mm 72mm (2.835in.)
PLTR5-64MM-PR2 PLTR5-64MM-PR2 Datasheet LED Light Pipes IP67Rigid Light Pipe 5mm 64mm (2.520in.)
PLTR2-72MM-PR1 PLTR2-72MM-PR1 Datasheet LED Light Pipes IP67Rigid Light Pipe 3mm 72mm (2.835in.)
PLTR2-48MM-PR1 PLTR2-48MM-PR1 Datasheet LED Light Pipes IP67Rigid Light Pipe 3mm 48mm (1.890in.)
PLTR2-3000-PR2 PLTR2-3000-PR2 Datasheet LED Light Pipes IP67Rigid Light Pipe 3mm 3.000 (76.2mm)
PLTR2-2500-PR1 PLTR2-2500-PR1 Datasheet LED Light Pipes IP67Rigid Light Pipe 3mm 2.500 (63.5mm)
PLTR2-64MM-PR2 PLTR2-64MM-PR2 Datasheet LED Light Pipes IP67Rigid Light Pipe 3mm 64mm (2.520in.)
PLTR5-32MM-PR2 PLTR5-32MM-PR2 Datasheet LED Light Pipes IP67Rigid Light Pipe 5mm 32mm (1.260in.)
PLTR2-72MM-PR2 PLTR2-72MM-PR2 Datasheet LED Light Pipes IP67Rigid Light Pipe 3mm 72mm (2.835in.)
PLTR5-32MM-PR1 PLTR5-32MM-PR1 Datasheet LED Light Pipes IP67Rigid Light Pipe 5mm 32mm (1.260in.)
Published: 2017-06-13 | Updated: 2024-07-03