Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses
Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses are solid state, radial-leaded fuses with a maximum operating voltage of 60VDC. These fuses offer a 500mA to 5A operating (hold current) range and operate over a -40°C to +85°C temperature range. Bel Fuse 0ZRP Radial Leaded PTC Resettable Fuses are designed for use in lighting applications, ballasts, medical equipment, security systems, and test equipment.Features
- AEC-Q compliant
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Solid state, radial-leaded product ideal for up to 60VDC
- RoHS 2 compliant
Applications
- Lighting
- Ballasts
- Medical equipment
- Security systems
- Test equipment
Specifications
- 500mA to 5A operating (hold current) range
- 60VDC maximum voltage
- -40°C to +85°C temperature range
Published: 2018-07-03
| Updated: 2022-08-18