Banner Engineering R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).

Features

  • Modbus communications
  • Dual analog In and Out (voltage/current)
  • 4-pin M12 integral QD

Specifications

  • 10V to 30V voltage range
  • <50mA current
  • 45mm x 16.8mm x 45mm dimensions

Videos

View Results ( 14 ) Page
Part Number Datasheet Type Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature
R45C-KII-IIQ R45C-KII-IIQ Datasheet Signal Converter 18 VDC - 40 C + 60 C
R45C-MUU-UUQ R45C-MUU-UUQ Datasheet Signal Converter, Signal Splitter 12 VDC - 40 C + 60 C
R45C-K-IQ R45C-K-IQ Datasheet Signal Converter 18 VDC - 40 C + 60 C
R45C-K-UQ R45C-K-UQ Datasheet Signal Converter 18 VDC - 40 C + 60 C
R45C-KUU-UUQ R45C-KUU-UUQ Datasheet Signal Converter 18 VDC - 40 C + 60 C
R45C-B22-SQ R45C-B22-SQ Datasheet Signal Converter 12 VDC - 40 C + 50 C
R45C-MII-IIQ R45C-MII-IIQ Datasheet Signal Converter, Signal Splitter 18 VDC - 40 C + 60 C
R45C-PF-IQ R45C-PF-IQ Datasheet Signal Converter 12 VDC - 40 C + 60 C
R45C-PF-UQ R45C-PF-UQ Datasheet Signal Converter 12 VDC - 40 C + 60 C
R45C-RSDG-IQ R45C-RSDG-IQ Datasheet Signal Converter 18 VDC - 40 C + 70 C
Published: 2023-11-07 | Updated: 2025-09-18