Microchip Technology SAM4L ARM Cortex-M4 Microcontrollers
Microchip SAM4L ARM Cortex-M4 Microcontrollers (MCUs) deliver the lowest power in active mode (down to 0.9µA/MHz) and sleep mode with full RAM retention (1.5µA) with the shortest wake-up time (down to 1.5µs). Microchip SAM4L ARM Cortex-M4 Microcontrollers offer picoPower® technology, highly efficient signal processing, ease of use, and high-speed communication peripherals. SAM4L ARM Cortex-M4 MCUs are ideal for power-sensitive designs in the industrial, healthcare, and consumer application areas.Features
- Cortex-M4 microcontroller at 48MHz
- Lowest power consumption in active and sleep modes
- 128KB to 256KB embedded Flash
- Hardware capacitive touch module supported by
- Microchip QTouch technology
- Up to 4x40-segment LCD controller
Applications
- Power sensitive designs
- Industrial
- Healthcare
- Consumer
Block Diagram
Published: 2013-02-27
| Updated: 2022-03-11