Antenova M20071 Multi-Constellation GNSS Receiver

Antenova M20071 Multi-Constellation GNSS Receiver incorporates the MediaTek AG3335MN flash chip. The M20071 can track 4 GNSS constellations (GPS+Galileo+GLONASS+Beidou). The receiver is made with a 12nm process and has a 1.8V system powersupply for low power consumption. The multi-path algorithms improve position accuracy in inner-city environments. The on-board LNA provides good performance in weak-signal environments like wearable devices.

Features

  • Multi-constellation GNSS receiver (GPS/GLONASS/GALILEO/BEIDOU/QZSS)
  • Full function GNSS module
  • MediaTek AG3335MN flash chip
  • Ultra-small SMD package; 9.0mm x 9.0mm x 1.8mm
  • Low current consumption
  • AIC, Active Interference Cancellation
  • EASY - Internally generated orbit prediction for fast fix times
  • EPO (Extended Prediction Orbit) fast fix

Applications

  • Wearable devices like fitness watches
  • Portable devices
  • Asset tracking / personal safety
  • Vehicle trip recording cameras
  • Sports electronics like golf computers
  • Navigation systems

Block Diagram

Block Diagram - Antenova M20071 Multi-Constellation GNSS Receiver

Videos

Published: 2022-08-17 | Updated: 2024-11-01