Anderson Power Products Mid-Power SPEC Pak® Connectors
Anderson Power Products Mid-Power SPEC Pak® Connectors are rugged, environmentally sealed to IP68, and highly configurable to provide a multitude of flexible design solutions in a single interconnect. These connectors feature proprietary core Powerpole® flat wiping contact technology and power-handling capabilities up to 80A at 600V with signal. APP mid-power connectors accept up to four Powerpole® 75 (PP75) contacts and housings and up to eight pin and socket auxiliary contacts, which allows signal and / or sequencing options. Colored Powerpole® housings can be matched to wire colors with sizes ranging from 12AWG to 6AWG while a stainless steel latch prevents accidental unmating.Features
- Chemical and UV-resistant ruggedized shells
- Wire-to-wire configurations
- Wire-to-panel configurations
- Auxiliary contacts for signal and/or sequencing (up to 8)
- Power contacts (up to 4)
- IP68 environmental seal
Applications
- Marine
- Wind power
- Lighting
- Transportation
- Pumps
- Ground support
- Machine tools
- Industrial automation
- Motors
- Solar power
- Harsh environments
Features & Components
Dimensions
Videos
Published: 2013-04-25
| Updated: 2020-12-16