Amulet Technologies AM070RVS01 7” Capacitive GEMmodule™

Amulet Technologies AM070RVS01 7” Capacitive GEMmodule™ is a fully customizable, high-performance touchscreen display module with a 7” WVGA LCD and a robust capacitive touch panel. This GEMmodule includes a thick protective cover glass and water resistant and glove-enabled touch panel. The AM070RVS01 7” capacitive GEMmodule features 802.11 b/g/n WiFi® and a 32-bit Arm® Cortex® A5 processor architecture running up to 500MHz for enhanced performance. This module consists of 256MB of DDR2-400, a 4GB eMMC Flash module, and an SD card socket with support of up to 64GB. The hardware gestures include tap, flick, scroll, 2-finger swipe, pinch, and zoom. The AM070RVS01 7” capacitive GEMmodule is ideal for industrial and medical equipment applications.  

Features

  • 800x480 WVGA TFT LCD (16:9 diagonal)
  • Integrated capacitive touch panel
  • 32-bit Arm® Cortex® A5 processor core for enhanced performance
  • 256MB DDR2-400 DRAM
  • 4 GB on-board embedded flash memory (with microSD card socket)

Specifications

  • Module:
    • Amulet Graphical OS (GEMOS)
    • 500MHz Arm® A5 processor
    • 256MB of DDR2-400 DRAM
    • 4GB eMMC Flash and microSD card socket
    • 24V AC and 12V DC voltage
    • -20°C to 85°C operating temperature range
  • Display:
    • 7” WVGA (16:9 diagonal)
    • 350nit (cd/m2)
    • 400:1 contrast ratio
    • 6 o’clock viewing angle: 60° top, 70° bottom, and 70° left-right
  • Touch-panel:
    • Projected capacitive touch
    • Operates with gloved hands and rejects liquids
    • Tap, flick, scroll, pan, and pinch-and-zoom gestures
    • 2 finger multi-touch
  • Interfaces:
    • RS-485
    • RS-232
    • 802.11 b/g/n
    • 1x I2C
    • 2x ADC
    • 3x PWM
    • USB 2.0 device interface
  • Power:
    • Multiple options for input power
    • 12V DC supply voltage
    • 24V AC supply voltage
    • 5V USB power
    • Supports both AC and DC
    • 800mA @ 9V running mode
    • RTC with battery backup

Applications

  • Embedded industrial
  • Medical equipment

Peripheral I/O Connector Diagram

Amulet Technologies AM070RVS01 7” Capacitive GEMmodule™
Published: 2025-03-05 | Updated: 2025-07-21