ams OSRAM OSCONIQ® S 3030 Family
ams OSRAM OSCONIQ® S 3030 Family is designed for indoor professional lighting applications. The ams OSRAM OSCONIQ® S 3030 feature a package that harnesses the power of sapphire flip chip technology for performance and reliability. Its standardized form factor seamlessly facilitates drop-in replacements for convenience and efficiency.Features
- White SMT package
- 120° (Lambertian emitter) Typ. radiation
- 2200K to 6500K color temperature
- CRI
- 70 (min.)
- 80 (min.)
- R9: 0 (min.)
- 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
- Stable deep dimming at low driving current from 1mA
- Luminous Flux
- Typ. 41.1lm @ 5000K
- Typ. 38.6lm @ 4000K
- Luminous efficacy
- Typ. 234lm/W @ 5000K
- Typ. 220lm/W @ 4000K
- Typ. 3.15umol/J @ 5000K photon flux efficacy
- Typ 0.552umol/s @ 5000K photon flux
Applications
- General lighting
- Agriculture and horticulture
- Indoor lighting
- Outdoor and industrial lighting
Published: 2023-07-12
| Updated: 2025-06-27