ams OSRAM Magnetic Position Sensors

ams OSRAM Magnetic Position Sensors are fit for motor control and any tough position sensing applications in the industrial, consumer, and automotive fields. These magnetic position sensors measure the absolute angle of a diametric magnetized on-axis magnet contactless. These sensors boast superior stray field immunity, exceeding ISO11452-8 standards, and deliver high accuracy with minimal propagation delay. The magnetic position sensors support ISO26262 for safety-critical applications, enhance battery life, and come in innovative packaging options.

Motor Position Sensors

The position sensors used in electronically commutated motors improve the adjustment control of torque at start-up and in high-speed operation. Effective torque control provides more efficient motor operation and eliminates vibration and other interfering mechanical effects caused by torque ripple.

Angle Position Sensors

Contactless, super precise, and offers a wide range of high-performance position sensors suitable for small, battery-driven consumer applications and redundant, safety-critical automotive applications.

Linear Movement Sensors

The linear magnetic position sensors measure the linear movement of a multi-pole magnetic strip. Circular multi-pole magnetic rings can also be used in rotary incremental rotation off-axis applications. These high-precision sensors allow the user to detect linear movement with a resolution as fine as 0.5μm. All products are aimed at applications that require extreme precision, accuracy, dynamic range, and ultra-low power consumption.

Features

  • Stray field immunity (Outperform ISO11452-8)
  • High accuracy
  • Low propagation delay
  • ISO26262 support (Functional safety)
  • Increase battery endurance
  • Innovative package options

Applications

  • Industrial
  • Consumer
  • Automotive
ams OSRAM Magnetic Position Sensors
Published: 2024-08-01 | Updated: 2024-08-19