Amphenol Alden PL-1300EN-V Pulse-Lok® Ethernet Connectors
Amphenol Alden PL-1300EN-V Pulse-Lok® Industrial Ethernet Connectors provide an audible, tactile, and visual mating confirmation with mechanical cable strain relief plug protection. These RJ45 ethernet connectors feature a Pulse-Lok® mating action and positive mating feedback to confirm continuity. The IP67 rated PL-1300EN-V connectors are engineered for harsh environments. These connectors accept a variety of standard RJ-45 components and are compatible with different standard cable types. The PL-1300EN-V connectors offer optional Electro-Magnetic Interference (EMI)/ Radio Frequency Interference (RFI) shielding and operate within a temperature range of -20°C to +105°C.Features
- Pulse-Lok® auto-latch/quick-release mechanism confirms continuity in critical surgical applications
- 6 standard color combinations
- Proprietary keying protects against being copied or mated with the wrong connector
- Custom configurations including passive and active devices for coding or limiting catheter usage
- Overmolded strain relief
- Single or double-ended
- Waterproof (IP67 rated)
- EtO and gamma sterilizable
- Chemical resistant housing
- Up to 5,000 mating cycles (with standard contacts)
- Factory terminated and overmolded cable assemblies for enhanced flex and strain relief
Applications
- Industrial
- Commercial
- Residential
- Harsh Environments
Specifications
- Electrical
- RJ-45 connection category
- 8 poles
- 24AWG/26AWG maximum wire gauge
- 150VAC maximum operating voltage
- 1.5A maximum operating current at +25°C
- 1000VAC dielectric withstanding voltage
- 500mΩ insulation resistance
- Cat 3, 5, 5e, and 6 TIA categories
- Shielded or non-shielded, dome or flex strain relief types
- Materials
- UL 94V-0 Valox connector housing
- UL1863, polycarbonate core connector
- UL 94V-0 coupler
- Phosphor bronze contacts
- Mechanical
- 5K mating cycles
- Mating force
- 16.5lbs. maximum to mate
- 3.5lbs. maximum to un-mate
- 50lbs. minimum for unintended extraction
- 18.5lbs. minimum backshell withdrawal
- Environmental
- -20°C to +105°C operating temperature
- IP67 moisture resistance (mated)
- Gamma and EtO sterilizable
- Common or cleaning solvent chemical resistance
Published: 2017-11-14
| Updated: 2022-03-11