Amphenol Aerospace LMS Modular In-Line Splice Connector
Amphenol Aerospace LMS In-Line Splice Connector provides a flexible solution for wire harness interconnections. The LMS series includes a double-ended, tool-less splice. This splice features an integral release mechanism for easy tool-less module removal. It is made of black thermoplastic material and offers an operating temperature range of -55°C to +140°C. Amphenol Aerospace LMS In-Line Splice Connector uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies. The LMS series also includes a two-piece bracket for panel mounting.Features
- Flexible solution for wire harness interconnections
- Double-ended, tool-less splice has an integral release mechanism for easy tool-less module removal
- Made of black thermoplastic material
- -55°C to +140°C operating temperature range
- Splice uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies
- LMS series also includes a two-piece bracket for panel mounting
Applications
- Military, aerospace, and commercial air avionics (airframe wiring)
- Test equipment harnessing
- Lighting and auxiliary systems
- Simulators
- Galleys
- Aircraft lavatories
- Industrial automation
Published: 2013-07-22
| Updated: 2022-03-11