Amphenol FCI BergStak 0.80mm Shielded Board-to-Board Connectors
Amphenol FCI BergStak® 0.80mm Shielded Board-to-Board Connectors support high-speed data applications up to 10Gb/s and feature a shielded design for superior EMC performance. These connectors are available in 64 positions, with 40 to 140 contact options, and a 20mm stack height, with options from 9mm to 20mm. The series supports data rates from 2.5Gb/s up to 10Gb/s to meet PCIe® Gen 1 to Gen 3 and 10G Base KR specifications. Additional features include high signal quality, reliability, and scoop-proof housings to prevent reverse mating. Amphenol FCI BergStak® 0.80mm Shielded Board-to-Board Connectors are ideal for medical, communication, and industrial and instrumentation applications.Features
- EMC shielding significantly reduces coupling inductance, resulting in excellent electromagnetic compatibility
- 64 positions, with 40 to 140 contact options
- 20mm stack height, with options from 9mm to 20mm
- Supports data rate from 2.5Gb/s up to 10Gb/s to meet PCIe® Gen 1 to Gen 3 and 10G Base KR specifications
- Scoop-proof housings prevent reverse mating
- Self-alignment feature prevents misalignment, delivers consistent reliability and high performance
- Open space for trace
- Free pin of use
- Available in UL 94V-0 material
- Lead free and RoHS compliant
Applications
- Communication
- Server/storage
- Industrial and instrumentation
- Medical
Specifications
- 0.8A current rating
- 1000MΩ insulation resistance
- 100VAC voltage rating
- 0.9N max. per contact mating force
- 100 cycles of durability
- -40°C to +125°C operating temperature range
Additional Resources
Published: 2020-05-18
| Updated: 2024-08-19