Amphenol / SV Microwave Extreme RF Cable Assemblies
Amphenol / SV Microwave Extreme RF Cable Assemblies feature low solder wicking and high flexibility that allows tight bends behind the cable ferrule. The fixed-length and high-frequency cable assemblies utilize various connectors on flexible 0.047 and 0.085 cable types. These cable assemblies include 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMP connectors. Amphenol / SV Microwave Extreme RF Cable Assemblies are ruggedized and reliable with IP67/IP68 protection to eliminate outside elements such as water, air, and gas. Typical applications include RF tests and measurement boards, vacuum and vacuum testing, severe/harsh environments, military, and aerospace.Features
- Low solder wicking
- High flexibility
- IP67 and IP68 protection
- Eliminates outside elements (water, air, and gas)
- Ruggedized and reliable
- Utilizes various connectors, including 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMP
Applications
- RF test and measurement boards
- Vacuum and vacuum testing
- Severe/harsh environments
- Military and aerospace
Published: 2019-06-10
| Updated: 2023-08-18