Amphenol / SV Microwave Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Features

  • High-frequency coaxial connectors for PCBs
  • Fast and easy compression mount installation without solder available
  • Through-hole, surface-mount, and edge launch designs for any PCB
  • Cost-effective testing solutions
  • Durable rugged designs
  • Customized PCB footprint design through simulation optimization

Applications

  • RF test and measurement boards
  • High-speed digital component tests
  • Stripline, microstrip, and coplanar waveguide PCB launch
Published: 2017-02-03 | Updated: 2026-05-14