Alps Alpine SKSW Compact SMT Tactile Switches

Alps Alpine SKSW Compact SMT Tactile Switches measure 3.0mm x 2.0mm x 5.8mm. These dustproof/waterproof switches are ideal for thinner product designs. Typical applications for Alps Alpine SKSW Compact SMT Tactile Switches include personal audio devices, cameras, health care, mobile phones and peripherals, and wearable electronics.

Features

  • 50mA 12VDC current rating (max.)
  • 10μA 1VDC current rating (min.)
  • 500mΩ max. initial contact resistance
  • 0.13mm travel
  • 1.8N to 2.4N operating force
  • Top-push operation direction
  • IP67 protective structure

Applications

  • Mobile
  • Healthcare
  • Audio/TV
  • Energy/Industrial
  • Infrastructure
  • Automotive
  • Gaming
  • Home appliances
  • Motorcycles
Published: 2014-09-15 | Updated: 2022-03-11