Alps Alpine SKSG TACT Switches

Alps Alpine SKSG TACT Switches™ feature a compact size of 3mm x 2.7mm and a high operating force up to 4N. These surface-mount switches are designed with a 1.4mm tall stem and grounding, making them ideal for in-car needs. Alps Alpine SKSG TACT Switches offer a vertical operating direction, an operating life of 200,000 cycles, and initial contact resistance of 100mΩ max. This series is used in automobiles, personal audio devices, FPTV technology, and DVD players.

Features

  • Surface mount
  • Compact 3mm x 2.7mm size
  • 1.4mm tall stem
  • Vertical operating direction
  • High operating force up to 4N

Applications

  • HVAC
  • Automobiles
  • Personal audio devices
  • FPTV technology
  • DVD players

Specifications

  • 50mA 12VDC max. rating
  • 100mΩ max. initial contact resistance
  • 0.12mm travel
  • 200,000 life cycles
Published: 2010-09-08 | Updated: 2022-11-16