Analog Devices Inc. EVAL-ADuM5411 Evaluation Boards

Analog Devices Inc. EVAL-ADUM5411EBZ and EVAL-ADUM5411UEBZ help designers evaluate quad-channel iCoupler® data isolators with isoPower integrated DC-to-DC converters in a 24-lead SSOP package. The evaluation boards are designed for the Analog Devices ADuM5410/ADuM5411/ADuM5412 and ADuM6410/ADuM6411/ADuM6412 series.

The EVAL-ADuM5411EBZ supports signal distribution, loopback, and loads referenced to the power and ground planes. The EVAL-ADUM5411EBZ is populated with the ADuM541 isolator, while the EVAL-ADUM5411UEBZ is available without the ADuM541.

Features

  • Access to four data channels and data output enable control pins
  • Easily configurable isoPower DC-to-DC converter controls
  • Split primary and secondary power planes for independent operation of data channels and isoPower-integrated DC-to-DC converters
  • Multiple connection options for data and power
  • Support for printed circuit board (PCB) edge-mounted coaxial connectors
  • Support for active probes
  • Layout for electromagnetic interference (EMI) evaluation

Required Equipment

  • One to three 3.3V to 5.0V power supplies
  • Edge-mounted SMA

Layout

Location Circuit - Analog Devices Inc. EVAL-ADuM5411 Evaluation Boards
Published: 2019-07-17 | Updated: 2024-03-05