Analog Devices Inc. EVAL-ADRF5740 Evaluation Kits
Analog Devices Inc. EVAL-ADRF5740 Evaluation Kits are designed to evaluate the features and performance of the ADRF5740. The ADRF5740 is a 10MHz to 60GHz, 4-bit digital attenuator manufactured in a silicon process. The ADRF5740-EVALZ-292 has 2.92mm RF connectors, and the ADRF5740- EVALZ-185 has 1.85mm RF connectors.Features
- Contains ADRF5740 device and external components
- RF connectors
- Simple connection to test equipment
- Through line for calibration
Applications
- Industrial scanners
- Test and instrumentation
- 5G millimeter wave cellular infrastructures
- Military radios, radars, and electronic countermeasures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Required Equipment
- Dc power supply
- Network analyzer
Resource
Published: 2020-12-08
| Updated: 2024-12-10