Analog Devices Inc. EVAL-AD45336EBZ Evaluation Board
Analog Devices EVAL-AD45336EBZ Evaluation Board is configured to evaluate the operation of the AD45336, a 32-channel, high-voltage, matched precision resistor divider. The AD45336 is developed as a monitoring companion for the AD45335 high-voltage digital-to-analog converter (DAC).The ADI EVAL-AD45336EBZ aids users in quickly prototyping the AD45336 circuits, reducing design time. The board provides flexibility in operation via standalone mode with custom input voltage supplies or in conjunction with the AD45335 DAC evaluation board (EVAL-AD45335SDZ), which is recommended.
Features
- A full-featured EVAL-AD45336EBZ evaluation board for the AD45336, which is a monitoring companion to the AD45335
- Can operate in standalone mode or in companion mode with the EVAL-AD45335SDZ evaluation board, which must be purchased separately
Required Equipment
- For companion mode operation, the EVAL-AD45335SDZ is optionally available and must be purchased separately
- For standalone mode operation only, a power supply is required
PCB Layout
Published: 2025-05-02
| Updated: 2025-05-26