Analog Devices Inc. EVAL-ADuM6421AxNZ Evaluation Board

Analog Devices Inc. EVAL-ADuM6421AxNZ Evaluation Board evaluates the ADuM6420A, ADuM6421A, and ADuM6422A quad-channel isolators with integrated DC-to-DC converter. This evaluation board leaves the isolator position unpopulated to support the evaluation of the ADuM6420A, ADuM6421A, and ADuM6422A isolators. These devices integrate four iCoupler® On/Off Keying (OOK) digital isolation channels and iCoupler chip scale isoPower® transformer technology.

Features

  • Evaluates the ADuM6420A, ADuM6421A, and ADuM6422A quad-channel isolators
  • Onboard 6V to 9V LDO power supply that provides 5V to the VDDP pin
  • 5V input operation and selectable 3.3V or 5V isolated DC-to-DC converter output
  • Meets CISPR 32/EN 55032, Class B emission limits
  • Screw terminal connectors for:
    • LDO power supply
    • 5V direct power supply
    • Off-board PDIS control
    • Isolated output supply

Applications

  • RS-232 transceivers
  • Power supply start-up bias and gate drives
  • Isolated sensor interfaces
  • Industrial Programmable Logic Controllers (PLCs)
Published: 2020-02-09 | Updated: 2024-09-09