Analog Devices Inc. ADG5401F Evaluation Board
Analog Devices Inc. ADG5401F Evaluation Board is used to evaluate the ADG5401F Fault Protection SPST Switch. The switch features overvoltage protection, power-off protection, and overvoltage detection on the source pins (S and SFB). The ADG5401F has a protected secondary feedback channel for use with a digital-to-analog converter (DAC) or amplifier outputs.Features
- Supply voltages
- Dual-supply: ±5V to ±22V
- Single-supply: 8V to 44V
- Protected against overvoltage on the device source pins (S and SFB) on Terminal J2
- Protected against signal voltages up to ±60V
- LEDs for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
- Onboard LDO regulator for digital supply and control, if required
Applications
- DAC output protection
- Amplifier output protection
- Analog output modules
- Process control/distributed control systems
- Data acquisition
- Instrumentation
Required Equipment
- DC voltage source
- ±5V to ±22V for dual supply
- 8V to 44V for a single supply
- Optional digital voltage source with 1.8V to 5V range
- Analog signal source (signal generator)
Published: 2020-09-21
| Updated: 2024-11-06