Analog Devices Inc. AD7610/AD7612 PulSAR® ADCs
Analog Devices AD7610/AD7612 PulSAR® ADCs are 16-bit unipolar/bipolar programmable input ADCs constructed using iCMOS® high-voltage process. These ADCs include a high-speed 16-bit sampling ADC, an internal conversion clock, an internal reference and buffer, serial and parallel system interface ports, and error correction circuits. The AD7610/AD7612 ADCs feature four different analog input ranges, including 0V to 5V, 0V to 10V, ±5V, and ±10V. These ADCs provide designers with three different sampling modes. These modes include warp mode for a fast throughput, normal mode for the fastest asynchronous throughput, and impulse mode, where power consumption is scaled linearly with throughput. Typical applications include process control, medical instruments, high-speed data acquisition, instruments, and spectrum analysis.Features
- Multiple pins/software programmable input ranges:
- 5V, 10V, ±5V, and ±10V
- Pins or serial SPI® compatible input ranges/mode selection
- Throughput:
- 250kSPS (AD7610)
- 750kSPS (AD7612 in warp mode)
- 600kSPS (AD7612 in normal mode)
- 500kSPS (AD7612 in impulse mode)
- 16-bit resolution with no missing codes
- INL:
- ±0.75LSB (typical)
- ±1.5LSB (maximum) (±23ppm of FSR)
- SNR:
- 94dB @ 2kHz (AD7610)
- 92dB minimum (5V) @ 2kHz and 94dB typical (±10V) @ 2kHz (AD7612)
- THD:
- -107dB typical (AD7612)
- iCMOS process technology
- 5V internal reference with 3ppm/°C typical drift
- On-chip temperature sensor
- No pipeline delay (SAR architecture)
- Parallel (16- or 8-bit bus) and serial 5V/3.3V interface
- SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Power dissipation:
- 90mW @ 250kSPS (AD7610)
- 10mW @ 1kSPS (AD7610)
- 190mW @ 750kSPS (AD7612)
- 48-lead LQFP and LFCSP (7mm x 7mm) packages
Applications
- Process control
- Medical instruments
- High-speed data acquisition
- Digital signal processing
- Instrumentation
- Spectrum analysis
- ATE
Additional Resources
Published: 2019-05-20
| Updated: 2024-01-08