SFM3100-240-VC

Sensirion
403-SFM3100-240-VC
SFM3100-240-VC

Mfr.:

Description:
Flow Sensors Mass Flow Meter Sensor for Respiratory Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£120.22 £3,606.60

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Mass Air Flow Sensor
Air, Oxygen, Non-Aggressive Gases
- 24 slm to 240 slm
2.5 %
2.4 V
Bidirectional
5 V
14 mm
Brand: Sensirion
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 5 C
Output Type: Analog
Packaging: Tray
Product Type: Flow Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: CMOSens
Part # Aliases: SFM3100-VC 1-101290-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.