TC75S67TU Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba TC75S67TU
Toshiba Operational Amplifiers - Op Amps N/A
Toshiba Operational Amplifiers - Op Amps CMOS Op-amp +/-1.1V to +/-2.75V 17,693In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.5 MHz 1 V/us 500 uV 1 pA 5.5 V 2.2 V 430 uA 4 mA 100 dB 6 nV/sqrt Hz UFV-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S67TU Reel, Cut Tape