DLPC7540EVM

Texas Instruments
595-DLPC7540EVM
DLPC7540EVM

Mfr.:

Description:
Display Development Tools DLPC7540 evaluation module for high-reso

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC7540
I2C, SPI, USB
Brand: Texas Instruments
Display Type: LED
For Use With: DLP DMDs
Product Type: Display Development Tools
Series: DLPC7540
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPC7540EVM DLP Evaluation Module (EVM)

Texas Instruments DLPC7540EVM DLP Evaluation Module (EVM) offers a reference design to enable faster development for users of the DLPC7540 chips. When combined with the DLP471TEEVM or DLP650TEEVM, the user can accelerate the prototyping time of a DLP 4K UHD system. The DLPC7540EVM provides a solution for driving either the 0.47-inch 4K UHD or 0.65-inch 4K UHD standard digital micromirror devices (DMDs) while allowing for testing, with included Vx1 interface front-end system. The combination of the Texas Instruments DLPC7540EVM with either the DLP471TEEVM or DLP650TEEVM can display SPLASH, test patterns, or video from the HDMI source on the DMD.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,171.22 £1,171.22