EC646

KYOCERA AVX
581-EC646
EC646

Mfr.:

Description:
RF Switch ICs RF Switch Bluetooth GSM WCDMA LTE SP4T A 581-EC696

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£0.392 £1,176.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Switch ICs
RoHS:  
SP4T
700 MHz
3 GHz
- 40 C
+ 85 C
SMD/SMT
LGA-100
Reel
Brand: KYOCERA AVX
Number of Switches: Single
Operating Frequency: 700 MHz to 3 GHz
Operating Supply Current: 94 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4.8 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC646 Antenna Switch

KYOCERA AVX EC646 Antenna Switch features Ether Switch and Tune™ technology and a 100Mhz to 3000MHz operating frequency range. The EC646 switch offers high-performance RF switching to help solve the challenges facing the wireless industry and product designers. This switch allows the RF front-end to cover global bands and seamlessly improve performance in a dynamically changing RF environment by employing active tuning. Global band coverage is provided with a single antenna element using parasitic loading and active tuning techniques to improve RF front-end performance, especially for stringent low band (LTE) antenna efficiency requirements. KYOCERA AVX EC646 Antenna Switch combines antenna system expertise and proprietary algorithms to adjust the characteristics of a wireless antenna to cover 2G/3G/4G cellular, BLUETOOTH®, GSM, ISM, and RSID bands, retune the antenna for frequency shifts, and reduce the antenna's physical volume by up to 50%.