HS01-4

335-HS01-4
HS01-4

Mfr.:

Description:
Antennas High speed 4G Aerial 28dBi Gain Wireless Network for IOT BIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.01 £22.01

Product Attribute Attribute Value Select Attribute
Altitude Technology
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Active Antenna
690 MHz
2.7 GHz
3G/4G, Cellular (NBIoT, LTE)
Module
Square
28 dBi
50 Ohms
1.5
50 W
3 Band
Adhesive Mount
Connector
SMA Male
1.695 GHz
Cellular
75 mm
52 mm
3 M Coax
IoT Bit
Brand: Altitude Tech
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: IOT-BIT 4G, LTE HAT
Polarisation: Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Part # Aliases: HS014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

IoT Bit Antennas

Altitude Technolgy IoT Bit Antennas greatly enhance the mobile broadband receiving capabilities of the IoT Bit HATs for Raspberry Pi, particularly if the device is located in a weak signal area. These antennas will also work with any mobile broadband device with an SMA external antenna port.