Abracon ABM8A Commercial-Grade 2-Pad MHz Crystals
Abracon ABM8A Commercial-Grade 2-pad MHz Crystals feature a 2-pad design and a frequency range of 8MHz to 54MHz in a 3225 package. The ABM8A offers tolerance as low as 15ppm, stability as low as 30ppm, and an operating temperature range as wide as -40°C to +125°C. These Abracon MHZ crystals are suitable for applications in microcontrollers/processors, GPS receivers, wearables, Internet of Things (IoT) devices, gaming consoles/controllers, wireless networks, smart grids, robotics/drones, and data centers.Features
- 3.2mm x 2.5mm x 0.95mm package
- Suitable for RoHS-compliant reflow
- Seam-sealed ceramic package with metal lid assures high precision and reliability
- REACH/RoHS II compliant
- MSL Level 1
Applications
- High-density applications
- Modems, communication, and test equipment
- PCMCIA and wireless applications
Specifications
- 8MHz to 54MHz frequency range
- -40°C to +125°C operating temperature range
- ±15ppm to ±50ppm frequency tolerance at +25°C
- ±30ppm ±100ppm frequency stability over the operating temperature
- 20Ω to 250Ω equivalent series resistance (ESR)
- 3.0pF maximum shunt capacitance
- 8pF typical load capacitance
- Drive level
- 100µW typical
- 200µW maximum
- ±3ppm aging
- 500MΩ insulation resistance
Dimensions
Published: 2025-05-29
| Updated: 2025-06-08