Abracon AANI-NI-0014 Stamped Metal Niche UWB Antenna
Abracon AANI-NI-0014 Stamped Metal Niche UWB Antenna comes in a 5.5mm x 3.9mm x 0.49mm package size and features numerous UWB channel frequency ranges, from 6.24GHz to 8.74GHz. This low-profile antenna can be integrated along the PCB edge and delivers robust performance even when employed in solutions requiring potting, coating, or overmold. The cost-effective design is highly efficient and based on technology patented by Abracon. The antenna offers a low return loss of <-7.4dB, linear polarization, and a peak gain of 2.2dBi to 3.4dBi. Abracon AANI-NI-0014 Stamped Metal Niche UWB Antenna is RoHS/RoHS II compliant and ideally suited for wireless remote controls, real-time location, digital keys, hands-free payment, and other applications.Features
- Cost-effective design
- Low-profile antenna integrated along PCB edge
- Robust performance even when employed in solutions requiring potting, coating, or overmold
- Based on technology patented by Abracon
- Highly efficient
- SMD mounting type
- Linear polarization
Applications
- Applications utilizing UWB Channels 5, 6, 8, 9, and 10 (6.24GHz to 8.74GHz)
- Wireless remote control
- Real-time location
- Digital keys
- Hands-free payment
- Indoor navigation
- Object detection
Specifications
- Frequency range
- UWB Channel 5: 6240MHz to 6739MHz
- UWB Channel 6: 6739MHz to 7238MHz
- UWB Channel 8: 7238MHz to 7738MHz
- UWB Channel 9: 7738MHz to 8237MHz
- UWB Channel 10: 8237MHz to 8736MHz
- 2.2dBi to 3.4dBi peak gain
- <-7.4dB return loss
- 50Ω impedance
- 5.5mm x 3.9mm x 0.49mm package size
- Moisture sensitivity level (MSL) 1
- RoHS/RoHS II compliant
Dimensions
Published: 2024-04-25
| Updated: 2024-05-09