Aavid, Thermal Division of Boyd Corporation HP-CWS Copper-Water Heat Pipes

Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.

Features

  • Passive components with no moving parts mean longer life and higher reliability
  • Withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C
  • Commercially proven technology ensures versatile, cost-effective, and reliable heat transport or spreading that lasts decades
  • Copper enables design flexibility with bending and flattening options
  • Water working fluid covers most commercial operating temperatures with high heat transport capacity
  • Easily combined with other technologies for complete thermal management solutions

Specifications

  • Round
    • 75mm to 350mm length (3mm to 6mm diameter version)
    • 100mm to 360mm length (8mm and 10mm version)
    • Thick or thin wall thickness
    • 3mm to 6mm, and 8mm or 10mm diameters
  • Flat
    • 75mm to 200mm length
    • Flat wall thickness
    • 4mm to 8mm diameter

Videos

Published: 2020-07-24 | Updated: 2024-03-20