SZNZ8P26VMX2WT5G

onsemi
863-SZNZ8P26VMX2WT5G
SZNZ8P26VMX2WT5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Protection Diode 26V Protection Diode, Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
104,000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.323 £0.32
£0.231 £2.31
£0.143 £14.30
£0.10 £50.00
£0.083 £83.00
£0.074 £185.00
£0.064 £320.00
Full Reel (Order in multiples of 8000)
£0.059 £472.00
£0.052 £1,248.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
26 V
SMD/SMT
38 V
32.2 V
X2DFNW2-2
4.5 A
30 kV
30 kV
- 55 C
+ 150 C
NZ8P
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 5 W
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100050
ECCN:
EAR99

NZ8P Zener Protection Diodes

onsemi NZ8P Zener Protection Diodes are designed to safeguard sensitive electronic components from electrostatic discharge (ESD) and transient voltage events. The NZ8P diodes feature a low clamping voltage and fast response time, making them ideal for high-speed data lines and low-voltage applications. With a breakdown voltage range of 3.6V to 48.5V and a maximum reverse leakage current of 1μA (typical), the NZ8P provides reliable overvoltage protection without compromising signal integrity. Housed in a compact X2DFNW2 surface-mount package, the diodes support space-constrained designs and automated assembly processes. The onsemi NZ8P components are compliant with IEC 61000-4-2 standards for ESD protection and well-suited for use in portable devices, communication equipment, and other consumer electronics requiring robust and efficient circuit protection.