SMA3103-TL-E

onsemi
863-SMA3103-TL-E
SMA3103-TL-E

Mfr.:

Description:
RF Amplifier WIDEBAND AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,907
Expected 11/02/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.233 £0.23
£0.197 £1.97
£0.187 £4.68
£0.174 £17.40
£0.166 £41.50
£0.159 £79.50
£0.147 £147.00
Full Reel (Order in multiples of 3000)
£0.146 £438.00
£0.141 £846.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.3 GHz
5 V
19 mA
26.5 dB
4.7 dB
General Purpose Amplifiers
SMD/SMT
SOT-363-6
Si
5 dBm
- 40 C
+ 85 C
SMA3103
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Return Loss: 20 dB
Isolation dB: 33 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 280 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99