RS1GFA

onsemi
512-RS1GFA
RS1GFA

Mfr.:

Description:
Rectifiers 400V 0.8A Fast Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,095

Stock:
22,095 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.353 £0.35
£0.237 £2.37
£0.187 £18.70
£0.142 £71.00
£0.126 £126.00
Full Reel (Order in multiples of 3000)
£0.087 £261.00
£0.084 £504.00
£0.082 £738.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-123FA
400 V
800 mA
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
250 ns
- 55 C
+ 150 C
RS1GFA
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Surface Mount Rectifiers

onsemi Surface Mount Rectifiers are a family of General-Purpose Rectifiers and Superfast Rectifiers that are industrial devices qualified per AEC-Q101 standards. Surface Mount General Purpose Rectifiers feature an ultra-thin profile with a maximum height of 1.08mm. Surface Mount Superfast Rectifiers feature a fast switching speed with a maximum Trr of 35ns and an ultra-thin profile with a maximum height of 1.08mm.